
TPS2068DGNR | |
|---|---|
DigiKey Part Number | 296-48725-2-ND - Tape & Reel (TR) 296-48725-1-ND - Cut Tape (CT) 296-48725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2068DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,42360 € | 35,59 € |
| 100 | 1,27460 € | 127,46 € |
| 250 | 1,20368 € | 300,92 € |
| 500 | 1,17160 € | 585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08863 € | 2.721,57 € |
| 5.000 | 1,06625 € | 5.331,25 € |
| 7.500 | 1,05504 € | 7.912,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

