Power Switch/Driver 1:2, 1:1 N-Channel 1A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2067DR

DigiKey Part Number
296-TPS2067DRTR-ND - Tape & Reel (TR)
296-TPS2067DRCT-ND - Cut Tape (CT)
296-TPS2067DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2067DR
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2, 1:1 N-Channel 1A 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2067DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:2, 1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,38900 €13,89 €
251,26680 €31,67 €
1001,13250 €113,25 €
2501,06848 €267,12 €
5001,02988 €514,94 €
1.0000,99811 €998,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96457 €2.411,43 €
5.0000,94436 €4.721,80 €
7.5000,93423 €7.006,73 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €