
TPS2067D | |
|---|---|
DigiKey Part Number | 296-34593-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2067D |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2, 1:1 N-Channel 1A 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2067D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 3 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2, 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82600 € | 18,26 € |
| 40 | 1,60475 € | 64,19 € |
| 120 | 1,48183 € | 177,82 € |
| 280 | 1,40979 € | 394,74 € |
| 520 | 1,36694 € | 710,81 € |
| 1.000 | 1,32911 € | 1.329,11 € |
| 2.520 | 1,28621 € | 3.241,25 € |
| 5.000 | 1,26088 € | 6.304,40 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


