Similar
Similar
Similar

TPS2066DRG4 | |
|---|---|
DigiKey Part Number | TPS2066DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2066DRG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066DRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2066DR | Texas Instruments | 12.831 | 296-28004-1-ND | 1,84000 € | MFR Recommended |
| AP2152SG-13 | Diodes Incorporated | 14.131 | AP2152SGDICT-ND | 0,44000 € | Similar |
| AP2192SG-13 | Diodes Incorporated | 2.246 | AP2192SGDICT-ND | 1,10000 € | Similar |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2.506 | BD2066FJ-LBE2CT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61624 € | 1.540,60 € |
| 5.000 | 0,60225 € | 3.011,25 € |
| 7.500 | 0,59524 € | 4.464,30 € |
| 12.500 | 0,58748 € | 7.343,50 € |
| Unit Price without VAT: | 0,61624 € |
|---|---|
| Unit Price with VAT: | 0,73333 € |





