
TPS2064DGNR | |
|---|---|
DigiKey Part Number | 296-31979-2-ND - Tape & Reel (TR) 296-31979-1-ND - Cut Tape (CT) 296-31979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2064DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,38920 € | 34,73 € |
| 100 | 1,24380 € | 124,38 € |
| 250 | 1,17456 € | 293,64 € |
| 500 | 1,13278 € | 566,39 € |
| 1.000 | 1,09840 € | 1.098,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06212 € | 2.655,30 € |
| 5.000 | 1,04024 € | 5.201,20 € |
| 7.500 | 1,02929 € | 7.719,68 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

