TPS2062DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.549
Unit Price: 1,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.801
Unit Price: 1,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.855
Unit Price: 1,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.475
Unit Price: 1,10000 €
Datasheet
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062DRG4

DigiKey Part Number
TPS2062DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2062DRG4
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2062DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63781 €1.594,52 €
5.0000,62341 €3.117,05 €
7.5000,61619 €4.621,43 €
12.5000,60820 €7.602,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63781 €
Unit Price with VAT:0,75899 €