Parametric Equivalent
Parametric Equivalent

TPS2062CD | |
|---|---|
DigiKey Part Number | 296-30608-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2062CD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062CD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062CDR | Texas Instruments | 71.725 | 296-41721-1-ND | 0,93000 € | Parametric Equivalent |
| TPS2066CD | Texas Instruments | 591 | 296-TPS2066CD-ND | 1,18000 € | Parametric Equivalent |
| TPS2066CDR | Texas Instruments | 1.648 | 296-46372-1-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61647 € | 924,70 € |
| Unit Price without VAT: | 0,61647 € |
|---|---|
| Unit Price with VAT: | 0,73360 € |


