
TPS2062-1EVM-293 | |
|---|---|
DigiKey Part Number | 296-50053-ND |
Manufacturer | |
Manufacturer Product Number | TPS2062-1EVM-293 |
Description | EVAL BOARD FOR TPS2062-1 |
Customer Reference | |
Detailed Description | TPS2062-1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2062-1 |
Packaging Box | Primary Attributes 2.7V ~ 5.5V Input Voltage |
Part Status Obsolete | Secondary Attributes Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


