
TPS2057ADR | |
|---|---|
DigiKey Part Number | TPS2057ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2057ADR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2, 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2057ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 3 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:2, 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44235 € | 3.605,88 € |
| Unit Price without VAT: | 1,44235 € |
|---|---|
| Unit Price with VAT: | 1,71640 € |


