MFR Recommended
Similar
Similar
Similar

TPS2055ADRG4 | |
|---|---|
DigiKey Part Number | TPS2055ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2055ADRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2055ADRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2055ADR | Texas Instruments | 185.335 | 296-TPS2055ADRCT-ND | 1,09000 € | MFR Recommended |
| AP2151SG-13 | Diodes Incorporated | 12.347 | AP2151SGDICT-ND | 0,58000 € | Similar |
| AP2171SG-13 | Diodes Incorporated | 0 | 31-AP2171SG-13CT-ND | 0,51000 € | Similar |
| AP2191SG-13 | Diodes Incorporated | 2.681 | AP2191SGDICT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52968 € | 1.324,20 € |
| 5.000 | 0,51732 € | 2.586,60 € |
| 7.500 | 0,51113 € | 3.833,47 € |
| 12.500 | 0,50427 € | 6.303,38 € |
| Unit Price without VAT: | 0,52968 € |
|---|---|
| Unit Price with VAT: | 0,63032 € |





