TPS2052P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.492
Unit Price: 3,11000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2052P

DigiKey Part Number
296-3414-5-ND
Manufacturer
Manufacturer Product Number
TPS2052P
Description
IC PWR SWITCH N-CHANNEL 1:2 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2052P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
8-PDIP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2052ADRochester Electronics, LLC12.4922156-TPS2052AD-ND3,11000 €Similar
Obsolete
Marketplace Stock: 5.432 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.432In Stock
Ships from Rochester Electronics, LLC