Similar
Similar
Similar

TPS2051DG4 | |
|---|---|
DigiKey Part Number | TPS2051DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2051DG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051DG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2051D | Rochester Electronics, LLC | 2.306 | 2156-TPS2051D-ND | 4,48000 € | MFR Recommended |
| AP2151SG-13 | Diodes Incorporated | 12.347 | AP2151SGDICT-ND | 0,58000 € | Similar |
| AP2171SG-13 | Diodes Incorporated | 0 | 31-AP2171SG-13CT-ND | 0,51000 € | Similar |
| AP2191SG-13 | Diodes Incorporated | 2.681 | AP2191SGDICT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,93956 € | 436,40 € |
| Unit Price without VAT: | 1,93956 € |
|---|---|
| Unit Price with VAT: | 2,30808 € |





