TPS2051BDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.976
Unit Price: 0,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.847
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.755
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.986
Unit Price: 0,94000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDRG4

DigiKey Part Number
TPS2051BDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2051BDRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32859 €821,48 €
5.0000,32023 €1.601,15 €
7.5000,31604 €2.370,30 €
12.5000,31140 €3.892,50 €
17.5000,30869 €5.402,08 €
25.0000,30609 €7.652,25 €
Manufacturers Standard Package
Unit Price without VAT:0,32859 €
Unit Price with VAT:0,39102 €