TPS2051BDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.957
Unit Price: 1,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.789
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56.452
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.705
Unit Price: 0,83000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDBVTG4

DigiKey Part Number
TPS2051BDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2051BDBVTG4
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types