TPS2049DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.439
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.884
Unit Price: 0,77000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2049DRG4

DigiKey Part Number
TPS2049DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2049DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2049DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
100mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
400mOhm
Part Status
Discontinued at DigiKey
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2049DRTexas Instruments8.439296-26910-1-ND0,93000 €MFR Recommended
STMPS2171MTRSTMicroelectronics5.884497-6937-1-ND0,77000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61599 €1.539,98 €
5.0000,60202 €3.010,10 €
7.5000,59502 €4.462,65 €
12.5000,58727 €7.340,87 €
Manufacturers Standard Package
Unit Price without VAT:0,61599 €
Unit Price with VAT:0,73303 €