
TPS2048AD | |
|---|---|
DigiKey Part Number | 296-3408-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2048AD |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2048AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16900 € | 31,69 € |
| 40 | 2,81450 € | 112,58 € |
| 120 | 2,61667 € | 314,00 € |
| 280 | 2,50079 € | 700,22 € |
| 520 | 2,43192 € | 1.264,60 € |
| 1.000 | 2,37109 € | 2.371,09 € |
| 2.520 | 2,30211 € | 5.801,32 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

