
TPS2047BD | |
|---|---|
DigiKey Part Number | 296-17403-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2047BD |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2047BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83100 € | 18,31 € |
| 40 | 1,61100 € | 64,44 € |
| 120 | 1,48800 € | 178,56 € |
| 280 | 1,41586 € | 396,44 € |
| 520 | 1,37298 € | 713,95 € |
| 1.000 | 1,33513 € | 1.335,13 € |
| 2.520 | 1,29221 € | 3.256,37 € |
| 5.000 | 1,26686 € | 6.334,30 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

