Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2047ADR

DigiKey Part Number
TPS2047ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2047ADR
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2047ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
250mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
80mOhm
Part Status
Obsolete
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
3
Operating Temperature
0°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 42.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

42.500In Stock
Ships from Rochester Electronics, LLC