
TPS2047AD | |
|---|---|
DigiKey Part Number | 296-3406-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2047AD |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2047AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 3 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2047BD | Rochester Electronics, LLC | 10.887 | 2156-TPS2047BD-ND | 2,49000 € | Direct |


