
TPS2046BDG4 | |
|---|---|
DigiKey Part Number | 2156-TPS2046BDG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS2046BDG4 |
Description | IC PWR DIST SWITCH DUAL 8-SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Tube: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,84343 € |

