
TPS2046ADR | |
|---|---|
DigiKey Part Number | TPS2046ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2046ADR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2046ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99847 € | 2.496,17 € |
| 5.000 | 0,97772 € | 4.888,60 € |
| 7.500 | 0,96734 € | 7.255,05 € |
| Unit Price without VAT: | 0,99847 € |
|---|---|
| Unit Price with VAT: | 1,18818 € |

