
TPS2045PG4 | |
|---|---|
DigiKey Part Number | TPS2045PG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2045PG4 |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2045PG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package 8-PDIP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2033D | Texas Instruments | 563 | 296-2568-5-ND | 2,95000 € | Similar |


