
TPS2045ADR | |
|---|---|
DigiKey Part Number | 296-41719-2-ND - Tape & Reel (TR) 296-41719-1-ND - Cut Tape (CT) 296-41719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2045ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2045ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 0,99360 € | 24,84 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,83224 € | 208,06 € |
| 500 | 0,80080 € | 400,40 € |
| 1.000 | 0,79711 € | 797,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74761 € | 1.869,03 € |
| 5.000 | 0,73115 € | 3.655,75 € |
| 7.500 | 0,72291 € | 5.421,83 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

