TPS2044DR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.843
Unit Price: 2,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.684
Unit Price: 3,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.204
Unit Price: 2,94000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2044DR

DigiKey Part Number
TPS2044DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2044DR
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2044DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
4
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2044BDRTexas Instruments4.843296-26909-1-ND2,89000 €Direct
LM3544M-L/NOPBTexas Instruments1.684LM3544M-L/NOPB-ND3,36000 €Similar
LM3544MX-L/NOPBTexas Instruments6.204296-43226-1-ND2,94000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,89378 €12.234,45 €
Manufacturers Standard Package
Unit Price without VAT:4,89378 €
Unit Price with VAT:5,82360 €