
TPS2043DR | |
|---|---|
DigiKey Part Number | 296-2572-2-ND - Tape & Reel (TR) 296-2572-1-ND - Cut Tape (CT) 296-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2043DR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2043DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 3 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52800 € | 113,20 € |
| 100 | 4,13030 € | 413,03 € |
| 250 | 4,01288 € | 1.003,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,63338 € | 9.083,45 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

