Direct

TPS2043ADR | |
|---|---|
DigiKey Part Number | TPS2043ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2043ADR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2043ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 3 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2043BDR | Texas Instruments | 6.633 | 296-48724-1-ND | 2,10000 € | Direct |
| TPS2043AD | Rochester Electronics, LLC | 15.665 | 2156-TPS2043AD-ND | 2,02181 € | Parametric Equivalent |


