Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TPS2042BDRBR | |
|---|---|
DigiKey Part Number | 296-TPS2042BDRBRTR-ND - Tape & Reel (TR) 296-TPS2042BDRBRCT-ND - Cut Tape (CT) 296-TPS2042BDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BDRBR |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDRBR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2042BDRBT | Texas Instruments | 671 | 296-23966-1-ND | 1,38000 € | Parametric Equivalent |
| AP2152AFGEG-7 | Diodes Incorporated | 51.260 | AP2152AFGEG-7DICT-ND | 0,73000 € | Similar |
| AP2162AFGEG-7 | Diodes Incorporated | 778 | AP2162AFGEG-7DICT-ND | 0,73000 € | Similar |
| AP2172AFGEG-7 | Diodes Incorporated | 9.544 | 31-AP2172AFGEG-7CT-ND | 0,79000 € | Similar |
| AP2182AFGEG-7 | Diodes Incorporated | 2.409 | AP2182AFGEG-7DICT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60992 € | 1.829,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






