TPS2041BDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.804
Unit Price: 0,76000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 15.400
Unit Price: 0,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.370
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,24000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041BDG4

DigiKey Part Number
TPS2041BDG4-ND
Manufacturer
Manufacturer Product Number
TPS2041BDG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2041BDRTexas Instruments6.804296-26907-1-ND0,76000 €MFR Recommended
TPS2041BDRochester Electronics, LLC15.4002156-TPS2041BD-ND0,95000 €MFR Recommended
AP2141SG-13Diodes Incorporated35.370AP2141SGDICT-ND0,53000 €Similar
AP2161SG-13Diodes Incorporated0AP2161SGDICT-ND1,24000 €Similar
AP2181SG-13Diodes Incorporated0AP2181SGDICT-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes