TPS2041ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 54.524
Unit Price: 2,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.651
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,26000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041ADRG4

DigiKey Part Number
TPS2041ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2041ADRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2041ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10618 €2.765,45 €
5.0001,08358 €5.417,90 €
7.5001,07225 €8.041,87 €
Manufacturers Standard Package
Unit Price without VAT:1,10618 €
Unit Price with VAT:1,31635 €