
TPS2034DR | |
|---|---|
DigiKey Part Number | 296-26905-2-ND - Tape & Reel (TR) 296-26905-1-ND - Cut Tape (CT) 296-26905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2034DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2034DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,71160 € | 42,79 € |
| 100 | 1,53730 € | 153,73 € |
| 250 | 1,45420 € | 363,55 € |
| 500 | 1,42610 € | 713,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31934 € | 3.298,35 € |
| 5.000 | 1,29312 € | 6.465,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


