Power Switch/Driver 1:1 N-Channel 1A 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2032PG4

DigiKey Part Number
TPS2032PG4-ND
Manufacturer
Manufacturer Product Number
TPS2032PG4
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2032PG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tube
Rds On (Typ)
33mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Through Hole
Output Type
N-Channel
Supplier Device Package
8-PDIP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.