
TPS2031DR | |
|---|---|
DigiKey Part Number | 296-26904-2-ND - Tape & Reel (TR) 296-26904-1-ND - Cut Tape (CT) 296-26904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2031DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2031DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57240 € | 39,31 € |
| 100 | 1,41030 € | 141,03 € |
| 250 | 1,33288 € | 333,22 € |
| 500 | 1,30222 € | 651,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20738 € | 3.018,45 € |
| 5.000 | 1,18297 € | 5.914,85 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

