
TPS2022DRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2022DRQ1TR-ND - Tape & Reel (TR) 296-TPS2022DRQ1CT-ND - Cut Tape (CT) 296-TPS2022DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2022DRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2022DRQ1 Models |
Category | Current - Output (Max) 1A |
Mfr | Rds On (Typ) 33mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOIC |
Voltage - Load 2.7V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2022DR | Texas Instruments | 5.889 | 296-38286-1-ND | 2,50000 € | Parametric Equivalent |
| AP2141SG-13 | Diodes Incorporated | 35.370 | AP2141SGDICT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23600 € | 55,90 € |
| 100 | 2,01740 € | 201,74 € |
| 250 | 1,91296 € | 478,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69287 € | 4.232,18 € |
| 5.000 | 1,66090 € | 8.304,50 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

