Similar

TPS2013DR | |
|---|---|
DigiKey Part Number | 296-1353-2-ND - Tape & Reel (TR) 296-1353-1-ND - Cut Tape (CT) 296-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2013DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2013DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2013ADR | Texas Instruments | 34.427 | 296-48723-1-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17138 € | 5.428,45 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |


