
TPS2012D | |
|---|---|
DigiKey Part Number | 296-1957-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2012D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2012D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 75mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2012AD | Texas Instruments | 301 | 296-2557-5-ND | 3,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18500 € | 31,85 € |
| 75 | 2,70720 € | 203,04 € |
| 150 | 2,59620 € | 389,43 € |
| 300 | 2,50490 € | 751,47 € |
| 525 | 2,44312 € | 1.282,64 € |
| 1.050 | 2,37889 € | 2.497,83 € |
| 2.550 | 2,31298 € | 5.898,10 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |


