
TPS2012ADR | |
|---|---|
DigiKey Part Number | 296-TPS2012ADRTR-ND - Tape & Reel (TR) 296-TPS2012ADRCT-ND - Cut Tape (CT) 296-TPS2012ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2012ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2012ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78400 € | 44,60 € |
| 100 | 1,60380 € | 160,38 € |
| 250 | 1,51776 € | 379,44 € |
| 500 | 1,49150 € | 745,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37821 € | 3.445,52 € |
| 5.000 | 1,35107 € | 6.755,35 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

