Parametric Equivalent

TPS2011APWPR | |
|---|---|
DigiKey Part Number | TPS2011APWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2011APWPR |
Description | IC PWR SWTCH N-CHAN 1:1 14HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2011APWPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 33mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-HTSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2011APWP | Rochester Electronics, LLC | 10.140 | 2156-TPS2011APWP-ND | 1,39383 € | Parametric Equivalent |


