
TPS2010PWRG4 | |
|---|---|
DigiKey Part Number | TPS2010PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2010PWRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2010PWRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 75mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-TSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |

