TPS2010DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 162
Unit Price: 2,67000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.969
Unit Price: 3,78000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2010DG4

DigiKey Part Number
TPS2010DG4-ND
Manufacturer
Manufacturer Product Number
TPS2010DG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2010DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2251,58360 €356,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58360 €
Unit Price with VAT:1,88448 €