
TPS2010ADR | |
|---|---|
DigiKey Part Number | 296-50042-2-ND - Tape & Reel (TR) 296-50042-1-ND - Cut Tape (CT) 296-50042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2010ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2010ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,54240 € | 38,56 € |
| 100 | 1,38370 € | 138,37 € |
| 250 | 1,30792 € | 326,98 € |
| 500 | 1,26222 € | 631,11 € |
| 1.000 | 1,22464 € | 1.224,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18496 € | 2.962,40 € |
| 5.000 | 1,16104 € | 5.805,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

