
TPS2003CEVM-016 | |
|---|---|
DigiKey Part Number | 296-50041-ND |
Manufacturer | |
Manufacturer Product Number | TPS2003CEVM-016 |
Description | EVAL BOARD FOR TPS2003C |
Customer Reference | |
Detailed Description | TPS2003C - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS2003C | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

