TPS2002CDRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 65.816
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 740.519
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.170
Unit Price: 1,52000 €
Datasheet
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2002CDRCR

DigiKey Part Number
TPS2002CDRCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2002CDRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2002CDRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55199 €1.655,97 €
6.0000,53977 €3.238,62 €
9.0000,53364 €4.802,76 €
15.0000,52686 €7.902,90 €
Manufacturers Standard Package
Unit Price without VAT:0,55199 €
Unit Price with VAT:0,65687 €