
TPS1HB35CQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HB35CQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB35CQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB35CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB35CQPWPRQ1 |
Description | 40-V, 35-M, 1-CH AUTOMOTIVE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HB35CQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06780 € | 106,78 € |
| 250 | 1,00660 € | 251,65 € |
| 500 | 0,97174 € | 485,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90177 € | 2.705,31 € |
| 6.000 | 0,88341 € | 5.300,46 € |
| 9.000 | 0,87421 € | 7.867,89 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

