
TPS1HB35BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HB35BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB35BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB35BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB35BQPWPRQ1 |
Description | 40-V, 35-M, 1-CH AUTOMOTIVE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 22A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HB35BQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 22A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24320 € | 31,08 € |
| 100 | 1,11030 € | 111,03 € |
| 250 | 1,04708 € | 261,77 € |
| 500 | 1,01254 € | 506,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93876 € | 2.816,28 € |
| 6.000 | 0,91978 € | 5.518,68 € |
| 9.000 | 0,91028 € | 8.192,52 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

