Power Switch/Driver 1:1 N-Channel 80A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HA08DQPWPRQ1

DigiKey Part Number
296-TPS1HA08DQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HA08DQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HA08DQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HA08DQPWPRQ1
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 80A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HA08DQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
80A
Rds On (Typ)
9mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.855
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,54400 €25,44 €
252,33760 €58,44 €
1002,11120 €211,12 €
2502,00332 €500,83 €
5001,93824 €969,12 €
1.0001,88468 €1.884,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,81853 €5.455,59 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €