
TPS16415DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16415DRCRTR-ND - Tape & Reel (TR) 296-TPS16415DRCRCT-ND - Cut Tape (CT) 296-TPS16415DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16415DRCR |
Description | 2.7-V TO 40-V 152-M 1.8-A EFUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16415DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22040 € | 30,51 € |
| 100 | 1,08980 € | 108,98 € |
| 250 | 1,02748 € | 256,87 € |
| 500 | 0,99280 € | 496,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92086 € | 2.762,58 € |
| 6.000 | 0,90219 € | 5.413,14 € |
| 9.000 | 0,89283 € | 8.035,47 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

