
TPS16414DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16414DRCRTR-ND - Tape & Reel (TR) 296-TPS16414DRCRCT-ND - Cut Tape (CT) 296-TPS16414DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16414DRCR |
Description | 2.7-V TO 40-V 152-M 1.8-A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16414DRCR Models |
Category | Technology Internal Switch |
Manufacturer Texas Instruments | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32200 € | 13,22 € |
| 25 | 1,20520 € | 30,13 € |
| 100 | 1,07620 € | 107,62 € |
| 250 | 1,01472 € | 253,68 € |
| 500 | 0,98046 € | 490,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90941 € | 2.728,23 € |
| 6.000 | 0,89097 € | 5.345,82 € |
| 9.000 | 0,88173 € | 7.935,57 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


