
TPS1100DR | |
|---|---|
DigiKey Part Number | 296-TPS1100DRTR-ND - Tape & Reel (TR) 296-TPS1100DRCT-ND - Cut Tape (CT) 296-TPS1100DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1100DR |
Description | MOSFET P-CH 15V 1.6A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 15 V 1.6A (Ta) 791mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS1100DR Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +2V, -15V |
Part Status Active | Power Dissipation (Max) 791mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 15 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6375 | onsemi | 1.156 | FDS6375CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79709 € | 1.992,72 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


