Similar



TPPM0302DGNR | |
|---|---|
DigiKey Part Number | TPPM0302DGNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPPM0302DGNR |
Description | IC REG LIN 3.3V 400MA 8-HVSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0302DGNR Models |
Category | Voltage Dropout (Max) 1V @ 400mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Regulators 1 | Supplier Device Package 8-HVSSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP124ARHZ-3.3-R7 | Analog Devices Inc. | 0 | 505-ADP124ARHZ-3.3-R7CT-ND | 2,16000 € | Similar |


