Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPPM0302DGN

DigiKey Part Number
296-10874-5-ND
Manufacturer
Manufacturer Product Number
TPPM0302DGN
Description
IC REG LIN 3.3V 400MA 8-HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPPM0302DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 400mA
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Temperature, Reverse Polarity
Part Status
Active
Operating Temperature
0°C ~ 70°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Regulators
1
Supplier Device Package
8-HVSSOP
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2404,02338 €965,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02338 €
Unit Price with VAT:4,78782 €